Part Details for TY5232MX by Thomas & Betts
Overview of TY5232MX by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TY5232MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B8051
|
Newark | Ty-Rap Self-Locking Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:203.2Mm, Cable Tie Width:2.29Mm, Cable Bundle Diameter Max:50.8Mm, Cable Tie Type:Weather Resistant, Product Range:Ty-Rap Series Rohs Compliant: Yes |Abb Thomas & Betts TY5232MX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3049 |
|
$0.3470 / $0.4260 | Buy Now |
|
Onlinecomponents.com | Cable Ties Standard Locking Polyamide 6/6 Black 50mm 80N Bulk |
1300 In Stock |
|
$0.3561 / $0.5783 | Buy Now |
|
Master Electronics | Cable Ties Standard Locking Polyamide 6/6 Black 50mm 80N Bulk |
1300 In Stock |
|
$0.3561 / $0.5783 | Buy Now |