There are no models available for this part yet.
Overview of TY525M-CLRS by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TY525M-CLRS by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52M2227
|
Newark | Ty-Rap Cable Tie, 185.67Mm L, Nylon, Multi Color, 50Lb, Pk100, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:185.67Mm, Cable Tie Width:4.83Mm, Cable Bundle Diameter Max:44.45Mm, Cable Tie Type:Barb Lock Rohs Compliant: Yes |Abb Thomas & Betts TY525M-CLRS RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 0 |
|
$41.3300 / $50.8000 | Buy Now | |
Onlinecomponents.com | Cable Ties, Standard Locking Nylon 6/6 Black 44.45mm 222.4N RoHS: Compliant |
900 In Stock |
|
$0.3370 / $0.4819 | Buy Now | ||
Master Electronics | Cable Ties, Standard Locking Nylon 6/6 Black 44.45mm 222.4N RoHS: Compliant |
900 In Stock |
|
$0.3370 / $0.4819 | Buy Now |