Part Details for TYC0805A689JJT by TE Connectivity
Overview of TYC0805A689JJT by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TYC0805A689JJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1676859-5
|
Avnet Abacus | 1-1676859-5 , MLCC 0805 NPO 6.8p 5% 200V (Alt: 1-1676859-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now |
Part Details for TYC0805A689JJT
TYC0805A689JJT CAD Models
TYC0805A689JJT Part Data Attributes
|
TYC0805A689JJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TYC0805A689JJT
TE Connectivity
CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000068uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | TYC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TYC0805A689JJT
This table gives cross-reference parts and alternative options found for TYC0805A689JJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYC0805A689JJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201R15C6R8JV4E | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000068uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Johanson Technology Inc | TYC0805A689JJT vs 201R15C6R8JV4E |
ERC0805NPO6R8J200D | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000068uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | TYC0805A689JJT vs ERC0805NPO6R8J200D |
201R15C6R8JV4Z | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000068uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Johanson Technology Inc | TYC0805A689JJT vs 201R15C6R8JV4Z |
201R15C6R8JV6Z | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.0000068 uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Johanson Dielectrics Inc | TYC0805A689JJT vs 201R15C6R8JV6Z |
LD052A6R8JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TYC0805A689JJT vs LD052A6R8JAX9A |
201R15C6R8JV6Z | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000068uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Johanson Technology Inc | TYC0805A689JJT vs 201R15C6R8JV6Z |
ERC0805NPO6R8J200P | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000068uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | TYC0805A689JJT vs ERC0805NPO6R8J200P |
201R15C6R8JV4Z | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.0000068 uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Johanson Dielectrics Inc | TYC0805A689JJT vs 201R15C6R8JV4Z |
08052A6R8JAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TYC0805A689JJT vs 08052A6R8JAJ2A |
201R15C6R8JV6E | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.0000068 uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Johanson Dielectrics Inc | TYC0805A689JJT vs 201R15C6R8JV6E |