Part Details for TYHC100 by HellermannTyton
Overview of TYHC100 by HellermannTyton
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TYHC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-TYHC100-ND
|
DigiKey | WIRE MARKER ADH 6.4MM X 38.1MM Min Qty: 2 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.2200 | Buy Now |
DISTI #
71960242
|
RS | Handi-Card, 0.25" x 1.5", Solid #100, 36 Per Card, White | HellermannTyton TYHC100 RoHS: Compliant Min Qty: 2 Package Multiple: 25 Container: Box | 0 |
|
$34.9900 / $37.2200 | RFQ |
|
Onlinecomponents.com | Handi-Card - 0.25" x 1.5" - Solid #100 - 36 Per Card - White - 25/pkg RoHS: Compliant | 0 |
|
$33.0500 / $43.6900 | Buy Now |