Part Details for TYHC12 by HellermannTyton
Overview of TYHC12 by HellermannTyton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TYHC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TYHC12-ND
|
DigiKey | WIRE MARKER ADH 6.4MM X 38.1MM Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$43.5000 | Buy Now |
DISTI #
329-TYHC12
|
Mouser Electronics | Wire Labels & Markers Handi-Card Wire and Cable Markers, 0.25" x 1.5", Solid #12, 36 Per Card, TYHC, White, 25/pkg RoHS: Compliant | 0 |
|
$39.6900 / $42.6500 | Order Now |
DISTI #
71960244
|
RS | Handi-Card Wire and Cable Markers, .25" x 1.5", Solid #12, TYHC, White | HellermannTyton TYHC12 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Container: Box | 0 |
|
$40.8800 / $43.4900 | RFQ |
|
Onlinecomponents.com | Handi-Card Wire and Cable Markers - 0.25" x 1.5" - Solid #12 - 36 Per Card - TYHC - White - 25/pkg RoHS: Compliant | 0 |
|
$35.3500 / $46.8000 | Buy Now |