Part Details for TYHC16 by HellermannTyton
Overview of TYHC16 by HellermannTyton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TYHC16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TYHC16-ND
|
DigiKey | WIRE MARKER ADH 6.4MM X 38.1MM Min Qty: 2 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$43.4950 | Buy Now |
DISTI #
329-TYHC16
|
Mouser Electronics | Wire Labels & Markers Handi-Card Wire and Cable Markers, 0.25" x 1.5", Solid #16, 36 Per Card, TYHC, White, 25/pkg RoHS: Compliant | 0 |
|
$39.6900 / $43.0200 | Order Now |
DISTI #
71960248
|
RS | Handi-Card Wire and Cable Markers, .25" x 1.5", Solid #16, TYHC, White | HellermannTyton TYHC16 RoHS: Compliant Min Qty: 2 Package Multiple: 25 Container: Box | 0 |
|
$40.8900 / $43.5000 | RFQ |
|
Onlinecomponents.com | Handi-Card Wire and Cable Markers - 0.25" x 1.5" - Solid #16 - 36 Per Card - TYHC - White - 25/pkg RoHS: Compliant | 0 |
|
$35.3500 / $43.6900 | Buy Now |