Part Details for TYUTH95-1418-50-BLK by Omega Engineering
Overview of TYUTH95-1418-50-BLK by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TYUTH95-1418-50-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AH3486
|
Newark | 95A U-Thane Tubing .250X.125 |Omega TYUTH95-1418-50-BLK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.8600 | Buy Now |
DISTI #
TYUTH95-1418-50-BL
|
Avnet Americas | PNEUMATIC AIRLINE TUBING, USED FOR COMPRESSED AIR SYSTEMS - Bulk (Alt: TYUTH95-1418-50-BL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$33.9727 / $38.7501 | Buy Now |
DISTI #
TYUTH95-1418-50-BL
|
Avnet Americas | PNEUMATIC AIRLINE TUBING, USED FOR COMPRESSED AIR SYSTEMS - Bulk (Alt: TYUTH95-1418-50-BL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$33.9727 / $38.7501 | Buy Now |
DISTI #
3877960
|
Farnell | PNEUMATICS TUBING, 50FT, 265PSI, BLACK RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$38.4866 | Buy Now |