Part Details for TZBX4Z030AB110 by Murata Manufacturing Co Ltd
Overview of TZBX4Z030AB110 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZBX4Z030AB110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ |
Part Details for TZBX4Z030AB110
TZBX4Z030AB110 CAD Models
TZBX4Z030AB110 Part Data Attributes:
|
TZBX4Z030AB110
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TZBX4Z030AB110
Murata Manufacturing Co Ltd
CAPACITOR, VARIABLE, CERAMIC, 100V, 1.4pF - 3pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 3 pF | |
Capacitance-Min | 1.4 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | TZBX4 | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | YES | |
Terminal Shape | GULL WING |
Alternate Parts for TZBX4Z030AB110
This table gives cross-reference parts and alternative options found for TZBX4Z030AB110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZBX4Z030AB110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZBX4Z100AC110T00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Murata Manufacturing Co Ltd | TZBX4Z030AB110 vs TZBX4Z100AC110T00 |
TZBX4P300AE110T00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 6.5pF - 30pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Murata Manufacturing Co Ltd | TZBX4Z030AB110 vs TZBX4P300AE110T00 |
TZBX4Z100BC110 | CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | TZBX4Z030AB110 vs TZBX4Z100BC110 |
TZBX4P300AA110 | CAPACITOR, VARIABLE, CERAMIC, 100V, 6.5pF - 30pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Murata Manufacturing Co Ltd | TZBX4Z030AB110 vs TZBX4P300AA110 |
TZBX4P400BB110T02 | CAPACITOR, VARIABLE, CERAMIC, 100V, 8.5pF - 40pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Murata Manufacturing Co Ltd | TZBX4Z030AB110 vs TZBX4P400BB110T02 |
TZBX4Z030AD110T00 | CAPACITOR, VARIABLE, CERAMIC, 1.4pF - 3pF, THROUGH HOLE MOUNT | Murata Manufacturing Co Ltd | TZBX4Z030AB110 vs TZBX4Z030AD110T00 |
TZBX4R200AD110T01 | CAPACITOR, VARIABLE, CERAMIC, 100V, 4.5pF - 20pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Murata Manufacturing Co Ltd | TZBX4Z030AB110 vs TZBX4R200AD110T01 |
TZBX4R500BC110T00 | CAPACITOR, VARIABLE, CERAMIC, 7pF - 50pF, THROUGH HOLE MOUNT | Murata Manufacturing Co Ltd | TZBX4Z030AB110 vs TZBX4R500BC110T00 |
TZBX4N100BB110T00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Murata Manufacturing Co Ltd | TZBX4Z030AB110 vs TZBX4N100BB110T00 |
TZBX4P400BD110 | CAPACITOR, VARIABLE, CERAMIC, 100V, 8.5pF - 40pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | TZBX4Z030AB110 vs TZBX4P400BD110 |