Part Details for U06S11V by Panduit Corp
Overview of U06S11V by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U06S11V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-U06S11V-ND
|
DigiKey | SMARTZONE UPS, 6KVA, 6U (3U UPS Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,626.2700 | Buy Now |
DISTI #
U06S11V
|
Avnet Americas | Power Inverter SmartZone UPS 110VAC to 285VAC 6000W Rack Mount - Bulk (Alt: U06S11V) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,858.4000 | Buy Now |
DISTI #
644-U06S11V
|
Mouser Electronics | UPS - Uninterruptible Power Supplies SMARTZONE UPS, 6kVA, 6U (3U UPS + 3U EBP RoHS: Compliant | 0 |
|
$5,625.8900 | Order Now |
DISTI #
PANU06S11V
|
Heilind Electronics | SMARTZONE UPS, 6KVA, 6U 3U UPS 3U EBP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,501.4700 | Buy Now |
DISTI #
000000000006337007
|
Sager | UPS - Uninterruptible Power Supplies SMARTZONE UPS, 6kVA, 6U (3U UPS + 3U EBP Min Qty: 1 | 0 |
|
$4,117.2000 | Buy Now |