Part Details for U120 by M5Stack Technologo Co Ltd
Overview of U120 by M5Stack Technologo Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2221-U120-ND
|
DigiKey | LCD UNIT 1.14" 135 X 240 PIXELS Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
37 In Stock |
|
$17.5000 | Buy Now |
DISTI #
170-U120
|
Mouser Electronics | Display Modules A 1.14 inch color LCD expansion screen unit. It adopts ST7789V2 drive scheme RoHS: Compliant | 14 |
|
$17.5000 | Buy Now |