Part Details for U1206R153KCT by POE
Overview of U1206R153KCT by POE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U1206R153KCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMC1206-15N-KX50-POE
|
Maritex | Ceramic capacitor SMD, 1206, 15nF, 50V, X7R, 10% Min Qty: 1 Package Multiple: 1 | 2001 |
|
$0.0060 / $0.0090 | Buy Now |