There are no models available for this part yet.
Overview of U5R7723393 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for U5R7723393 by Texas Instruments
Part Data Attributes for U5R7723393 by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Nom
|
4.85 V
|
JESD-30 Code
|
O-MBCY-W10
|
Line Regulation-Max (%/V)
|
0.018
|
Load Regulation-Max(%)
|
0.6%
|
Moisture Sensitivity Level
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current1-Max
|
0.05 A
|
Output Voltage1-Max
|
37 V
|
Output Voltage1-Min
|
2 V
|
Package Body Material
|
METAL
|
Package Code
|
BCY
|
Package Equivalence Code
|
CAN10,.23
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Alternate Parts for U5R7723393
This table gives cross-reference parts and alternative options found for U5R7723393. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U5R7723393, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG723T | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, MBCY10, HERMETIC SEALED, METAL CAN PACKAGE-10 | Microsemi Corporation | U5R7723393 vs SG723T |
UA723L | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY10, METAL CAN-10 | Philips Semiconductors | U5R7723393 vs UA723L |
UA723CL | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY10, METAL CAN-10, Adjustable Positive Single Output Standard Regulator | NXP Semiconductors | U5R7723393 vs UA723CL |
723HMQB | Adjustable Positive Standard Regulator, 2V Min, 37V Max, MBCY10, METAL CAN-10 | AMD | U5R7723393 vs 723HMQB |
SG723T/883B | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, MBCY10 | Microchip Technology Inc | U5R7723393 vs SG723T/883B |
LM723CH | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY10, METAL CAN, TO-100, 10 PIN | STMicroelectronics | U5R7723393 vs LM723CH |
SG723T | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, MBCY10 | Microchip Technology Inc | U5R7723393 vs SG723T |