Memory
U631H256SC25
Description: Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.330 INCH, SOP1-28

Overview of U631H256SC25 by ZMDI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for U631H256SC25 by ZMDI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U631H256SC25 by ZMDI

U631H256SC25
ZMDI
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZENTRUM MIKROELEKTRONIK DRESDEN AG
Part Package Code
SOIC
Package Description
SOP, SOP28,.5
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
18.1 mm
Memory Density
262144 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Standby Current-Max
0.001 A
Supply Current-Max
0.095 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
8.75 mm
Want to compare parts?
  1. U631H256SC25
    ZMDI
    Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.330 INCH, SOP1-28
    VS

Alternate Parts for U631H256SC25

This table gives cross-reference parts and alternative options found for U631H256SC25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U631H256SC25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U631H256S2C25G1 32KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.330 INCH, GREEN, SOP-28 Cypress Semiconductor U631H256SC25 vs U631H256S2C25G1
U631H256SK25G1 32KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.330 INCH, GREEN, SOP1-28 Cypress Semiconductor U631H256SC25 vs U631H256SK25G1
U631H256SC25G1 32KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.330 INCH, GREEN, SOP1-28 Cypress Semiconductor U631H256SC25 vs U631H256SC25G1
U631H256SK25G1 Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP1-28 ZMDI U631H256SC25 vs U631H256SK25G1
U631H256S2C25 Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 ZMDI U631H256SC25 vs U631H256S2C25
U631H256SK25 Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 Simtek Corporation U631H256SC25 vs U631H256SK25
U631H256SC25 32KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.330 INCH, SOP1-28 Cypress Semiconductor U631H256SC25 vs U631H256SC25
U631H256S2C25 32KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.330 INCH, SOP2-28 Cypress Semiconductor U631H256SC25 vs U631H256S2C25
U631H256SK25 32KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.330 INCH, SOP1-28 Cypress Semiconductor U631H256SC25 vs U631H256SK25
U631H256S2C25G1 Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP-28 Simtek Corporation U631H256SC25 vs U631H256S2C25G1
Part Number Description Manufacturer Compare
PDM41256SA8SO Standard SRAM, 32KX8, 8ns, CMOS, PDSO28 Paradigm Technology Inc U631H256SC25 vs PDM41256SA8SO
UL62H256BS2K55 Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 ZMDI U631H256SC25 vs UL62H256BS2K55
U635H256SK45G1 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP1-28 ZMDI U631H256SC25 vs U635H256SK45G1
PDM31256SA12SOITR Standard SRAM, 32KX8, 12ns, CMOS, PDSO28 Paradigm Technology Inc U631H256SC25 vs PDM31256SA12SOITR
U631H256CSM35 Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP-28 ZMDI U631H256SC25 vs U631H256CSM35
CMUI-65656L35R 32KX8 STANDARD SRAM, 35ns, PDSO28, 0.300 INCH, SOJ-28 Atmel Corporation U631H256SC25 vs CMUI-65656L35R
UL62H256AS2K55 Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 ZMDI U631H256SC25 vs UL62H256AS2K55
M5M5256DVP-70XL Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 Mitsubishi Electric U631H256SC25 vs M5M5256DVP-70XL
AS7C256A-10TIN Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.4 MM, LEAD FREE, TSOP1-28 Alliance Semiconductor Corporation U631H256SC25 vs AS7C256A-10TIN
AMTI-65656V45SHXXX 32KX8 STANDARD SRAM, 45ns, PDSO28, 0.300 INCH, SOIC-28 Atmel Corporation U631H256SC25 vs AMTI-65656V45SHXXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U631H256SC25 by ZMDI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U631H256SC25 by ZMDI

Select Manufacturer
Which Manufacturer of U631H256SC25 would you like to use for your alert(s)?
  • Please alert me when U631H256SC25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U631H256SC25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U631H256SC25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U631H256SC25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U631H256SC25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U631H256SC25 by ZMDI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: