Part Details for UA109HMQB by Fairchild Semiconductor Corporation
Overview of UA109HMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for UA109HMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 193 |
|
RFQ | ||
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 4 Pin, Metal, CAN | 2 |
|
$6.0000 / $9.0000 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 4 Pin, Metal, CAN | 47 |
|
$5.5500 / $9.0000 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 4 Pin, Metal, CAN | 25 |
|
$12.8716 / $15.6546 | Buy Now |
Part Details for UA109HMQB
UA109HMQB CAD Models
UA109HMQB Part Data Attributes
|
UA109HMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA109HMQB
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 5VBIPolar, CAN, TO-39, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-39 | |
Package Description | CAN, TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-XBCY-W3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.4 V | |
Output Voltage1-Min | 4.6 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 8% |
Alternate Parts for UA109HMQB
This table gives cross-reference parts and alternative options found for UA109HMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA109HMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10701SXA | 5V FIXED POSITIVE REGULATOR, MBCY3, CAN-3 | Texas Instruments | UA109HMQB vs M38510/10701SXA |
LM109H/883B | IC VREG 5 V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | UA109HMQB vs LM109H/883B |
LM309H | 1A 5V output linear regulator / LDO in hermetic packages 3-TO 0 to 125 | Texas Instruments | UA109HMQB vs LM309H |
LM309H/NOPB | IC VREG 5.05 V FIXED POSITIVE REGULATOR, MBCY3, ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | UA109HMQB vs LM309H/NOPB |
JM38510/10701BXA | Fixed Positive Standard Regulator, 5.05V, BIPolar, MBCY3 | National Semiconductor Corporation | UA109HMQB vs JM38510/10701BXA |
JL109BXA | 5V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, 3 PIN | Texas Instruments | UA109HMQB vs JL109BXA |
5962-3810701BXX | Fixed Positive Standard Regulator, 5.05VBIPolar, MBCY3, | Unitrode Corp (RETIRED) | UA109HMQB vs 5962-3810701BXX |
SG109T | Fixed Positive Standard Regulator, 5.05VBIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | UA109HMQB vs SG109T |
M38510/10701BXA | Fixed Positive Standard Regulator, 5.05VBIPolar, MBCY3 | Microchip Technology Inc | UA109HMQB vs M38510/10701BXA |
LM309H | IC VREG 5.05 V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | UA109HMQB vs LM309H |