Part Details for UA723CF by NXP Semiconductors
Overview of UA723CF by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA723CF
UA723CF CAD Models
UA723CF Part Data Attributes
|
UA723CF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UA723CF
NXP Semiconductors
IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, CDIP14, CERDIP-14, Adjustable Positive Single Output Standard Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | CERDIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 38 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.535 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 2 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UA723CF
This table gives cross-reference parts and alternative options found for UA723CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA723CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM723J/883/NOPB | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, CDIP14, ROHS COMPLIANT, CERAMIC, DIP-14 | Texas Instruments | UA723CF vs LM723J/883/NOPB |
LM723J | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, CDIP14, DIP-14 | Texas Instruments | UA723CF vs LM723J |
SG723J/883C | Regulator, 1 Output, BIPolar, CDIP14, | Linfinity Microelectronics | UA723CF vs SG723J/883C |
LM723J/883B | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, CDIP14, DIP-14, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | UA723CF vs LM723J/883B |
LM723J | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, CDIP14, DIP-14, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | UA723CF vs LM723J |
LM723J/883 | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, CDIP14, CERAMIC, DIP-14, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | UA723CF vs LM723J/883 |
CA723E | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | UA723CF vs CA723E |
SG723J | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, CDIP14 | Microchip Technology Inc | UA723CF vs SG723J |
JAN723J | Adjustable Positive Standard Regulator, 2V Min, 37V Max, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Microsemi Corporation | UA723CF vs JAN723J |