Part Details for UAD11A05L03 by YAGEO Corporation
Overview of UAD11A05L03 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UAD11A05L03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-UAD11A05L03TR-ND
|
DigiKey | TVS ESD QFN-1109 5V 15V Min Qty: 3000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0511 / $0.0773 | Buy Now |
DISTI #
UAD11A05L03
|
Avnet Americas | ESD Suppressor TVS Array Array-5 Uni-Directional 5V 10kV Air/10kV Contact 6-Pin DFN T/R - Tape and Reel (Alt: UAD11A05L03) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0412 | Buy Now |
DISTI #
UAD11A05L03
|
TTI | ESD Protection Diodes / TVS Diodes TVS ESD QFN-1109 5V 15V RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0510 / $0.0640 | Buy Now |
DISTI #
UAD11A05L03
|
Avnet Abacus | ESD Suppressor TVS Array Array-5 Uni-Directional 5V 10kV Air/10kV Contact 6-Pin DFN T/R (Alt: UAD11A05L03) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Abacus - 0 |
|
Buy Now |