Part Details for UAD20C05L04-R0.4 by YAGEO Corporation
Overview of UAD20C05L04-R0.4 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for UAD20C05L04-R0.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-UAD20C05L04-R0.4TR-ND
|
DigiKey | TVS ESD QFN-2010 5V 15V Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0701 / $0.0966 | Buy Now |
DISTI #
UAD20C05L04-R0.4
|
Avnet Americas | ESD Suppressor TVS Array Hex Uni-Directional 5V 10kV Air/10kV Contact 5-Pin DFN T/R - Tape and Reel (Alt: UAD20C05L04-R0.4) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0555 | Buy Now |
DISTI #
UAD20C05L04-R0.4
|
TTI | ESD Suppressors / TVS Diodes TVS ESD QFN-2010 5V 15V RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0660 | Buy Now |
DISTI #
UAD20C05L04-R0.4
|
Avnet Americas | ESD Suppressor TVS Array Hex Uni-Directional 5V 10kV Air/10kV Contact 5-Pin DFN T/R - Tape and Reel (Alt: UAD20C05L04-R0.4) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for UAD20C05L04-R0.4
UAD20C05L04-R0.4 CAD Models
UAD20C05L04-R0.4 Part Data Attributes:
|
UAD20C05L04-R0.4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
UAD20C05L04-R0.4
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 15 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N5 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | PURE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |