Part Details for UAD8C05L01-R0.4 by YAGEO Corporation
Overview of UAD8C05L01-R0.4 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UAD8C05L01-R0.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8673
|
Newark | Esd Diode, 5V, Sod-882-2 Rohs Compliant: Yes |Yageo UAD8C05L01-R0.4 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1000 / $0.3020 | Buy Now |
DISTI #
13-UAD8C05L01-R0.4TR-ND
|
DigiKey | TVS ESD SOD882 5V 18V Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0281 / $0.0368 | Buy Now |
DISTI #
UAD8C05L01-R0.4
|
Avnet Americas | ESD Suppressor Bi-Directional 20KV 2-Pin SOD-882 T/R - Tape and Reel (Alt: UAD8C05L01-R0.4) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-UAD8C05L01-R0.4
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS ESD SOD882 5V 18V RoHS: Compliant | 0 |
|
$0.0270 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0223 | Buy Now |
DISTI #
UAD8C05L01-R0.4
|
TTI | ESD Suppressors / TVS Diodes TVS ESD SOD882 5V 18V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0220 | Buy Now |
DISTI #
UAD8C05L01-R0.4
|
Avnet Americas | ESD Suppressor Bi-Directional 20KV 2-Pin SOD-882 T/R - Tape and Reel (Alt: UAD8C05L01-R0.4) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3788231RL
|
element14 Asia-Pacific | ESD DIODE, 5V, SOD-882-2 RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0481 / $0.0732 | Buy Now |
DISTI #
3788231
|
element14 Asia-Pacific | ESD DIODE, 5V, SOD-882-2 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0481 / $0.2922 | Buy Now |
DISTI #
3788231RL
|
Farnell | ESD DIODE, 5V, SOD-882-2 RoHS: Compliant Min Qty: 500 Lead time: 37 Weeks, 1 Days Container: Reel | 0 |
|
$0.0481 / $0.0766 | Buy Now |
Part Details for UAD8C05L01-R0.4
UAD8C05L01-R0.4 CAD Models
UAD8C05L01-R0.4 Part Data Attributes:
|
UAD8C05L01-R0.4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
UAD8C05L01-R0.4
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-12-18 | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 18 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |