Part Details for UAD8C18L01 by YAGEO Corporation
Overview of UAD8C18L01 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UAD8C18L01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-UAD8C18L01CT-ND
|
DigiKey | TVS ESD, SOD882, 18V,35V, REEL Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9140 In Stock |
|
$0.0401 / $0.2800 | Buy Now |
DISTI #
UAD8C18L01
|
Avnet Americas | ESD Suppressor TVS Array Dual Bi-Directional 18V 15kV Air/8kV Contact 2-Pin SOD-882 T/R - Tape and Reel (Alt: UAD8C18L01) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-UAD8C18L01
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS ESD SOD882 18V35V RoHS: Compliant | 0 |
|
$0.0280 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0223 | Buy Now |
DISTI #
UAD8C18L01
|
TTI | ESD Protection Diodes / TVS Diodes TVS ESD SOD882 18V35V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0272 / $0.0285 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 18V SOD882 (DFN1006) SMT | 0 |
|
$0.0412 / $0.0503 | RFQ |
Part Details for UAD8C18L01
UAD8C18L01 CAD Models
UAD8C18L01 Part Data Attributes
|
UAD8C18L01
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
UAD8C18L01
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2018-11-07 | |
Breakdown Voltage-Min | 19 V | |
Clamping Voltage-Max | 35 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 18 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |