Part Details for UAT56A03L05 by Pulse Electronics Corporation
Overview of UAT56A03L05 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UAT56A03L05
UAT56A03L05 CAD Models
UAT56A03L05 Part Data Attributes
|
UAT56A03L05
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UAT56A03L05
Pulse Electronics Corporation
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |