Part Details for UB226SKW035C by NKK Switches
Overview of UB226SKW035C by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB226SKW035C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4879
|
Newark | Low Profile Pushbutton |Nkk Switches UB226SKW035C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2300 / $24.0900 | Buy Now |
DISTI #
UB226SKW035C-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
43 In Stock |
|
$9.6875 / $15.8900 | Buy Now |
DISTI #
633-UB226SKW035C
|
Mouser Electronics | Pushbutton Switches DPDT ON-ON RED LED PC BODY ONLY 6A RoHS: Compliant | 0 |
|
$10.8000 / $15.8900 | Order Now |
DISTI #
70367660
|
RS | Switch, P/B, DPDT, ON-ON, Square, PCB Mount, Red LED, PCB, No Cap,5A,125VAC, Straight PC | NKK Switches UB226SKW035C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9300 / $15.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.8000 | Buy Now |
DISTI #
UB226SKW035C
|
TTI | Pushbutton Switches DPDT ON-ON RED LED PC BODY ONLY 6A Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.9700 / $15.7300 | Buy Now |
DISTI #
UB226SKW035C
|
TME | Switch: push-button, Pos: 2, DPDT, 5A/250VAC, 5A/30VDC, ON-ON, red Min Qty: 1 | 0 |
|
$14.7200 / $16.9300 | RFQ |
|
Powell Electronics | LOW PROFILE PUSHBUTTON/ILLUMINATED/PC AND SOLDER Min Qty: 1 | 7 |
|
$9.8600 / $14.8800 | Buy Now |