Filter Your Search
1 - 10 of 12 results
|
UB226SKW035C-1JC
NKK Switches
|
$18.2564 | Yes | Yes | Active | 10000 Cycle(s) | 0.05 mΩ | DPDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 5A@250VAC | 5 A | ON-ON | 250 V | 1000VAC V | 200 MΩ | e4 | -25 °C | 50 °C | THROUGH HOLE-STRAIGHT | 2.3114 mm | SILVER ALLOY | SILVER | BREAK-BEFORE-MAKE | SILVER ALLOY | GLASS FILLED POLYAMIDE | LED | GLASS FILLED LCP | EPOXY | WAVE | NO | GOLD | PHOSPHOR BRONZE | SOLDER | SOLVENT | 0.335 inch | 15.24 mm | 10.0076 mm | 15.24 mm | 0.157 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | |||
|
UB226SKW035C-1JB
NKK Switches
|
$18.2564 | Yes | Yes | Active | 10000 Cycle(s) | 0.05 mΩ | DPDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 5A@250VAC | 5 A | ON-ON | 250 V | 1000VAC V | 200 MΩ | e4 | -25 °C | 50 °C | THROUGH HOLE-STRAIGHT | 2.3114 mm | SILVER ALLOY | SILVER | BREAK-BEFORE-MAKE | SILVER ALLOY | GLASS FILLED POLYAMIDE | LED | GLASS FILLED LCP | EPOXY | WAVE | NO | GOLD | PHOSPHOR BRONZE | SOLDER | SOLVENT | 0.335 inch | 15.24 mm | 10.0076 mm | 15.24 mm | 0.157 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||
|
UB226SKW035C-3JB
NKK Switches
|
Check for Price | Yes | Active | PUSHBUTTON SWITCH | e4 | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||
|
UB226SKW035C-3JD
NKK Switches
|
Check for Price | Yes | Active | PUSHBUTTON SWITCH | e4 | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||
|
UB226SKW035C-3JC
NKK Switches
|
Check for Price | Yes | Active | PUSHBUTTON SWITCH | e4 | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||
|
UB226SKW035C-1JD
NKK Switches
|
Check for Price | Yes | Active | 10000 Cycle(s) | 0.05 mΩ | DPDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 5A@250VAC | 5 A | ON-ON | 250 V | 1000VAC V | 200 MΩ | e4 | -25 °C | 50 °C | THROUGH HOLE-STRAIGHT | 2.3114 mm | SILVER ALLOY | SILVER | BREAK-BEFORE-MAKE | SILVER ALLOY | GLASS FILLED POLYAMIDE | LED | GLASS FILLED LCP | EPOXY | WAVE | NO | GOLD | PHOSPHOR BRONZE | SOLDER | SOLVENT | 0.335 inch | 15.24 mm | 10.0076 mm | 15.24 mm | 0.157 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | ||||
|
UB226SKW035C-1JF
NKK Switches
|
Check for Price | Yes | Active | 10000 Cycle(s) | 0.05 mΩ | DPDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 5A@250VAC | 5 A | ON-ON | 250 V | 1000VAC V | 200 MΩ | e4 | -25 °C | 50 °C | THROUGH HOLE-STRAIGHT | 2.3114 mm | SILVER ALLOY | SILVER | BREAK-BEFORE-MAKE | SILVER ALLOY | GLASS FILLED POLYAMIDE | LED | GLASS FILLED LCP | EPOXY | WAVE | NO | GOLD | PHOSPHOR BRONZE | SOLDER | SOLVENT | 0.335 inch | 15.24 mm | 10.0076 mm | 15.24 mm | 0.157 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | ||||
|
UB226SKW035C-2B
NKK Switches
|
Check for Price | Yes | Active | PUSHBUTTON SWITCH | e4 | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||
|
UB226SKW035C-2D
NKK Switches
|
Check for Price | Yes | Active | PUSHBUTTON SWITCH | e4 | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||
|
UB226SKW035C-3JF
NKK Switches
|
Check for Price | Yes | Active | PUSHBUTTON SWITCH | e4 | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 |