There are no models available for this part yet.
Overview of UBAT54CTA by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for UBAT54CTA by Diodes Incorporated
Part Data Attributes for UBAT54CTA by Diodes Incorporated
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
R-PDSO-G3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Additional Feature
|
LOW NOISE
|
Application
|
GENERAL PURPOSE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation-Max
|
0.33 W
|
Qualification Status
|
Not Qualified
|
Reverse Recovery Time-Max
|
0.005 µs
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for UBAT54CTA
This table gives cross-reference parts and alternative options found for UBAT54CTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBAT54CTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54CTRL13 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, | YAGEO Corporation | UBAT54CTA vs BAT54CTRL13 |
BAT54C-T1-G | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, SMD, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | UBAT54CTA vs BAT54C-T1-G |
BAT54CTT1 | 200 mA, 30 V, Dual Schottky Diode, Common Cathode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | UBAT54CTA vs BAT54CTT1 |
BAT54C-7 | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, | Vishay Semiconductors | UBAT54CTA vs BAT54C-7 |
BAT54CT-7 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | UBAT54CTA vs BAT54CT-7 |
BAT54C | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | UBAT54CTA vs BAT54C |
BAT54C-13-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | UBAT54CTA vs BAT54C-13-F |
BAT54C | Rectifier Diode, Schottky, 0.2A, 30V V(RRM), | American Power Devices Inc | UBAT54CTA vs BAT54C |
BAT54C/G | Rectifier Diode | Nexperia | UBAT54CTA vs BAT54C/G |
BAT54C-TP-HF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Micro Commercial Components | UBAT54CTA vs BAT54C-TP-HF |