Part Details for UBX1E471MHL by Nichicon Corporation
Overview of UBX1E471MHL by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBX1E471MHL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6840
|
Newark | Capacitor Alum Elect, 470Uf, 25V, 20%, Radial, Capacitance:470µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:- Rohs Compliant: Yes |Nichicon UBX1E471MHL RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.6400 | Buy Now |
DISTI #
UBX1E471MHL-ND
|
DigiKey | CAP ALUM 470UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
388 In Stock |
|
$1.1011 / $2.8800 | Buy Now |
DISTI #
70409434
|
RS | Aluminum Electrolytic Capacitor, 470uF 25 V dc, BX Series 2000h 16 (Dia.) x 25mm | Nichicon UBX1E471MHL RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4600 / $2.8900 | RFQ |
DISTI #
UBX1E471MHL
|
TME | Capacitor: electrolytic, THT, 470uF, 25VDC, Ø16x25mm, Pitch: 7.5mm Min Qty: 50 | 0 |
|
$1.1100 | RFQ |
DISTI #
UBX1E471MHL
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 25 V, � 20%, 2000 hours @ 150�C, Radial Leaded (Alt: UBX1E471MHL) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UBX1E471MHL
UBX1E471MHL CAD Models
UBX1E471MHL Part Data Attributes
|
UBX1E471MHL
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBX1E471MHL
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.3525 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 536 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UBX1E471MHL
This table gives cross-reference parts and alternative options found for UBX1E471MHL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBX1E471MHL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL216066471E3 | Aluminum Electrolytic Capacitor, | Vishay Intertechnologies | UBX1E471MHL vs MAL216066471E3 |
UBX1E471MHL1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UBX1E471MHL vs UBX1E471MHL1CM |
UBX1E471MHL1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UBX1E471MHL vs UBX1E471MHL1CP |
MAL216036471E3 | Aluminum Electrolytic Capacitor, | Vishay Intertechnologies | UBX1E471MHL vs MAL216036471E3 |
UBX1E471MHL1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UBX1E471MHL vs UBX1E471MHL1CV |
UBX1E471MHL1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UBX1E471MHL vs UBX1E471MHL1AA |
UBX1E471MHL1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UBX1E471MHL vs UBX1E471MHL1CA |