Filter Your Search
1 - 9 of 9 results
|
UBX1E471MHL
Nichicon Corporation
|
$1.2763 | Yes | Yes | Obsolete | 470 µF | 25 V | 536 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 352.5 µA | 0.14 | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UBX1E471MHL1TN
Nichicon Corporation
|
$1.6793 | Yes | Obsolete | 470 µF | 25 V | 800 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 150 °C | -55 °C | 2 | Radial | Tape | 7.5 mm | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||||||||||
|
UBX1E471MHL1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 25 V | 800 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 150 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBX1E471MHL1CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 25 V | 800 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 150 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBX1E471MHL1CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 25 V | 800 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 150 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBX1E471MHL1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 25 V | 800 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 150 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBX1E471MHL1CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 25 V | 800 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 150 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBX1E471MHL1CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 25 V | 800 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 150 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBX1E471MHL1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 25 V | 800 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 150 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |