-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Lead-Acid Battery Charger 16-SOIC -40 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2228-5-ND
|
DigiKey | IC BATT CHG LEAD ACID 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1830 In Stock |
|
$8.3096 / $13.1200 | Buy Now |
DISTI #
595-UC2906DW
|
Mouser Electronics | Battery Management Lead-Acid Linear Charge Mngt IC RoHS: Compliant | 372 |
|
$7.8900 / $13.1200 | Buy Now |
DISTI #
UC2906DW
|
TME | IC: PMIC, battery charging controller, Iout: 0.04A, 40V, 1 x PbA Min Qty: 1 | 0 |
|
$10.7000 / $14.9000 | RFQ |
|
Ameya Holding Limited | Sealed Lead-Acid Battery Charger | 10335 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2906DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2906DW
Texas Instruments
Linear Lead-Acid Battery Charger 16-SOIC -40 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-11-01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UC2906DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2906DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2906DWTR | Linear Lead-Acid Battery Charger 16-SOIC -40 to 70 | Texas Instruments | UC2906DW vs UC2906DWTR |
UC3906DW | Linear Lead-Acid Battery Charger 16-SOIC -20 to 70 | Texas Instruments | UC2906DW vs UC3906DW |
UC2906DWG4 | Linear Lead-Acid Battery Charger 16-SOIC -40 to 70 | Texas Instruments | UC2906DW vs UC2906DWG4 |
UC2906DWTRG4 | Linear Lead-Acid Battery Charger 16-SOIC -40 to 70 | Texas Instruments | UC2906DW vs UC2906DWTRG4 |