-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual schottky diode bridge with 3-A peak forward current 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K1138
|
Newark | Schottky Rectifier Bridge, Dual, 3A, Dip, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:-, Average Forward Current:1A, Bridge Rectifier Case Style:Dip, No. Of Pins:8Pins, Forward Voltage Max:1.3V Rohs Compliant: Yes |TEXAS INSTRUMENTS UC3610N RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4900 | Buy Now |
DISTI #
2156-UC3610N-ND
|
DigiKey | BRIDGE RECT 1PHASE 50V 3A 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
832 In Stock |
|
$5.3600 | Buy Now |
DISTI #
296-11231-5-ND
|
DigiKey | BRIDGE RECT 1PHASE 50V 3A 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
20 In Stock |
|
$10.0200 | Buy Now |
DISTI #
595-UC3610N
|
Mouser Electronics | Bridge Rectifiers Dual Schottky Diode Bridge RoHS: Compliant | 56 |
|
$6.8200 / $9.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
35 Partner Stock |
|
$6.1600 / $17.1900 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Bridge/ring Diode Array, So | 3 |
|
$6.0725 / $7.2870 | Buy Now |
|
Rochester Electronics | UC3610 Dual Schottky Diode Bridge RoHS: Compliant Status: Active Min Qty: 1 | 832 |
|
$4.6000 / $5.4100 | Buy Now |
DISTI #
C1S746205209049
|
Chip1Stop | Bridge Rectifier RoHS: Compliant | 35 |
|
$8.3000 / $8.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3610N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3610N
Texas Instruments
Dual schottky diode bridge with 3-A peak forward current 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | MS-001BA | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Number of Elements | 8 | |
Number of Phases | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.015 µs | |
Reverse Test Voltage | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |