There are no models available for this part yet.
Overview of UC3907DW by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UC3907DW by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AH6389
|
Newark | Load Share Controller, Soic-16, Ic Function:Load Share Controller, Supply Voltage Min:4.5V, Supply Voltage Max:35V, Ic Package Type:Soic, No. Of Pins:16Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Rohs Compliant: Yes |TEXAS INSTRUMENTS UC3907DW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$8.9100 | Buy Now | |
DISTI #
296-2530-5-ND
|
DigiKey | IC LOAD SHARE CONTR 16-SOIC Min Qty: 200 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$4.3528 | Buy Now | |
DISTI #
595-UC3907DW
|
Mouser Electronics | Power Management Specialized - PMIC LOAD SHARE CONTROLLER RoHS: Compliant | 84 |
|
$5.0800 / $8.8800 | Buy Now | |
Quest Components | LOAD-SHARING REGULATION CONTROLLER, 16 Pin, SOP | 346 |
|
$2.4700 / $5.7000 | Buy Now | ||
Rochester Electronics | UC3907 Load Share Controller RoHS: Compliant Status: Active Min Qty: 1 | 19828 |
|
$3.5100 / $4.1200 | Buy Now | ||
DISTI #
UC3907DW
|
TME | IC: PMIC, load share controller, SO16, 0÷70°C, 3.7÷35V, tube, SMPS Min Qty: 1 | 0 |
|
$4.6800 / $6.5500 | RFQ |
CAD Models for UC3907DW by Texas Instruments
Part Data Attributes for UC3907DW by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Lifetime Buy
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
GREEN, SOIC-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
Control Mode
|
VOLTAGE-MODE
|
Input Voltage-Max
|
36 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
10.3 mm
|
Moisture Sensitivity Level
|
2
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
6 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max (Isup)
|
10 mA
|
Supply Voltage-Max (Vsup)
|
35 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK-BOOST
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+3.7V
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.5 mm
|
Alternate Parts for UC3907DW
This table gives cross-reference parts and alternative options found for UC3907DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3907DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3907DWTRG4 | Load Share Controller 16-SOIC 0 to 70 | Texas Instruments | UC3907DW vs UC3907DWTRG4 |
UC3907DW | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, SOIC-16 | Rochester Electronics LLC | UC3907DW vs UC3907DW |
UC2907DW | 35V load share controller, -40°C to 85°C 16-SOIC -40 to 85 | Texas Instruments | UC3907DW vs UC2907DW |
UC2907DWTR | 35V load share controller, -40°C to 85°C 16-SOIC -40 to 85 | Texas Instruments | UC3907DW vs UC2907DWTR |
UC2907DWG4 | 35V load share controller, -40°C to 85°C 16-SOIC -40 to 85 | Texas Instruments | UC3907DW vs UC2907DWG4 |
UC3907DWTRG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, SOIC-16 | Rochester Electronics LLC | UC3907DW vs UC3907DWTRG4 |
Related Parts for UC3907DW
-
UC3907DWTRPower Management Circuits
-
STM32F100C8T6BMicrocontrollers
-
UC3863DWSwitching Regulator or Controllers
-
UC39432BDTRG4Other Analog ICs
-
UCC381DPTR-5Linear Regulator ICs
-
UC27133DG4Peripheral Drivers
-
TS9511RIYLTOperational Amplifiers
-
IRF5210PBFPower Field-Effect Transistors
-
AD977ABRSAnalog to Digital Converters