Datasheets
packagee
UC5603DPTRG4 by: Texas Instruments

SCSI Terminator, 9-Line, 110ohm, BIPolar, PDSO16

Part Details for UC5603DPTRG4 by Texas Instruments

Results Overview of UC5603DPTRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

UC5603DPTRG4 Information

UC5603DPTRG4 by Texas Instruments is a Bus Terminator.
Bus Terminators are under the broader part category of Drivers And Interfaces.

A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.

Price & Stock for UC5603DPTRG4

Part # Distributor Description Stock Price Buy
Vyrian SCSI Terminator, 9-Line, 110ohm, BIPolar, PDSO16 6764
RFQ

US Tariff Estimator: UC5603DPTRG4 by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

UC5603DPTRG4
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

UC5603DPTRG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UC5603DPTRG4 Part Data Attributes

UC5603DPTRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
UC5603DPTRG4 Texas Instruments SCSI Terminator, 9-Line, 110ohm, BIPolar, PDSO16
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Green, Plastic, Ms-012ac, Soic-16
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.60
Differential Output No
Interface IC Type Scsi Bus Terminator
JESD-30 Code R-PDSO-G16
Length 9.9 Mm
Number of Functions 1
Number of Signal Lines 9
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) Not Specified
Pull-up Resistance-Nom 110 Ω
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Supply Current-Max 220 Ma
Supply Voltage-Max 5.25 V
Supply Voltage-Min 3.8 V
Supply Voltage-Nom 4.75 V
Surface Mount Yes
Technology Bipolar
Temperature Grade Commercial
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Width 3.9 Mm

Alternate Parts for UC5603DPTRG4

This table gives cross-reference parts and alternative options found for UC5603DPTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC5603DPTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
UC5603DPTR Texas Instruments Check for Price SCSI Terminator, 9-Line, 110ohm, BIPolar, PDSO16 UC5603DPTRG4 vs UC5603DPTR
Part Number Manufacturer Composite Price Description Compare
UC5608N Texas Instruments Check for Price SCSI Terminator, 18-Line, 110ohm, BIPolar, PDIP24 UC5603DPTRG4 vs UC5608N
UC5613DP Texas Instruments Check for Price SCSI Terminator, 9-Line, 110ohm, BIPolar, PDSO16 UC5603DPTRG4 vs UC5613DP
IMP5225CDB Imp Inc Check for Price SCSI Terminator, 18-Line, BICMOS, PDSO28 UC5603DPTRG4 vs IMP5225CDB
REG5601E Burr-Brown Corp Check for Price SCSI Terminator, 18-Line, 110ohm, BIPolar, PDSO28 UC5603DPTRG4 vs REG5601E
UC5601N Texas Instruments Check for Price SCSI Terminator, 18-Line, 110ohm, BIPolar, PDIP24 UC5603DPTRG4 vs UC5601N
IMP5112CPWPT Imp Inc Check for Price SCSI Terminator, 9-Line, PDSO24 UC5603DPTRG4 vs IMP5112CPWPT
UC5603J Texas Instruments Check for Price SCSI Terminator, 9-Line, 110ohm, BIPolar, CDIP16 UC5603DPTRG4 vs UC5603J
UCC5610J Texas Instruments Check for Price SCSI Terminator, 18-Line, 110ohm, BICMOS, CDIP24 UC5603DPTRG4 vs UCC5610J
UC5608PWP Texas Instruments Check for Price SCSI Terminator, 18-Line, 110ohm, BIPolar, PDSO28 UC5603DPTRG4 vs UC5608PWP
UCC5618DWPG4 Texas Instruments Check for Price SCSI Terminator, 18-Line, 110ohm, BICMOS, PDSO28 UC5603DPTRG4 vs UCC5618DWPG4
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC5603DPTRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC5603DPTRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of UC5603DPTRG4 would you like to use for your alert(s)?
  • Please alert me when UC5603DPTRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC5603DPTRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC5603DPTRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC5603DPTRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC5603DPTRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC5603DPTRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: