Part Details for UCC27282QDRCTQ1 by Texas Instruments
Overview of UCC27282QDRCTQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCC27282QDRCTQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UCC27282QDRCTQ1CT-ND
|
DigiKey | 120V LOW COST HS/LS DRIVER Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
550 In Stock |
|
$1.5229 / $3.1500 | Buy Now |
DISTI #
595-UCC27282QDRCTQ1
|
Mouser Electronics | Gate Drivers Automotive 3-A, 120-V half bridge driver with 5-V UVLO, interlock and enable 10-VSON -40 to 125 RoHS: Compliant | 1339 |
|
$1.5200 / $3.1500 | Buy Now |
|
Ameya Holding Limited | 19938 |
|
RFQ |
Part Details for UCC27282QDRCTQ1
UCC27282QDRCTQ1 CAD Models
UCC27282QDRCTQ1 Part Data Attributes:
|
UCC27282QDRCTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27282QDRCTQ1
Texas Instruments
Automotive 3-A, 120-V half bridge driver with 5-V UVLO, interlock and enable 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HSON, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-10-13 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.03 µs | |
Turn-on Time | 0.03 µs |
Alternate Parts for UCC27282QDRCTQ1
This table gives cross-reference parts and alternative options found for UCC27282QDRCTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27282QDRCTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUCC27282QDRCTQ1 | Automotive 3-A, 120-V half bridge driver with 5-V UVLO, interlock and enable 10-VSON -40 to 125 | Texas Instruments | UCC27282QDRCTQ1 vs PUCC27282QDRCTQ1 |
UCC27282DRCR | 3-A, 120-V half-bridge gate driver with 5-V UVLO, interlock and enable 10-VSON -40 to 125 | Texas Instruments | UCC27282QDRCTQ1 vs UCC27282DRCR |
UCC27282QDRCRQ1 | Automotive 3-A, 120-V half bridge driver with 5-V UVLO, interlock and enable 10-VSON -40 to 125 | Texas Instruments | UCC27282QDRCTQ1 vs UCC27282QDRCRQ1 |