Part Details for UCC28811D by Texas Instruments
Results Overview of UCC28811D by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC28811D Information
UCC28811D by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for UCC28811D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-34757-5-ND
|
DigiKey | IC LED DRIVER OFFL TRIAC 8SOIC Min Qty: 1 Container: Tube |
810 Tube |
|
$0.5723 / $1.1100 | Buy Now |
|
|
Bristol Electronics | LED Driver 7000uA Supply Current 8-Pin SOIC Tube Min Qty: 1 | 225 |
|
$0.4487 / $1.2128 | Buy Now |
|
|
Quest Components | 180 |
|
$0.4851 / $1.6170 | Buy Now | |
|
|
Quest Components | 180 |
|
$0.8940 / $1.7880 | Buy Now | |
|
|
Vyrian | LED Driver, 1-Segment, PDSO8 | 5001 |
|
RFQ |
US Tariff Estimator: UCC28811D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UCC28811D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UCC28811D Part Data Attributes
|
|
UCC28811D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28811D
Texas Instruments
LED Driver, 1-Segment, BICMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Data Input Mode | Serial | |
| Input Characteristics | Standard | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Open-Drain | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 7 Ma | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 18 V | |
| Supply Voltage-Nom | 12 V | |
| Supply Voltage1-Max | 18 V | |
| Supply Voltage1-Min | 18 V | |
| Supply Voltage1-Nom | 12 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm | |
| fmax-Min | 0.2 Mhz |
UCC28811D Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the UCC28811D evaluation module documentation, which includes guidelines for component placement, trace routing, and thermal management. Following this layout can help minimize noise, reduce electromagnetic interference (EMI), and ensure reliable operation.
-
The UCC28811D datasheet provides guidelines for transformer selection, including recommended turns ratios, inductance values, and core materials. Additionally, Texas Instruments offers a transformer selection tool on their website, which can help engineers choose a suitable transformer based on their specific application requirements.
-
While the datasheet specifies an operating temperature range of -40°C to 125°C, it's essential to consider the device's thermal derating curve, which shows the maximum allowed junction temperature (TJ) at different ambient temperatures. Engineers should ensure that their design takes into account the thermal management requirements to prevent overheating and ensure reliable operation.
-
The UCC28811D has built-in OVP and UVP features, but they require external resistors and capacitors to set the threshold voltages. Engineers can refer to the datasheet and application notes for guidance on implementing OVP and UVP, as well as selecting the appropriate external components.
-
The UCC28811D datasheet provides guidelines for input and output capacitor selection, including recommended values for capacitance, equivalent series resistance (ESR), and voltage rating. Engineers should choose capacitors that meet these requirements to ensure stable operation and minimize noise.