Part Details for UCC5610J by Texas Instruments
Overview of UCC5610J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UCC5610J
UCC5610J CAD Models
UCC5610J Part Data Attributes:
|
UCC5610J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC5610J
Texas Instruments
18-LINE 110ohm SCSI BUS TERMINATOR, CDIP24, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-GDIP-T24 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Signal Lines | 18 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Pull-up Resistance-Nom | 110 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.91 mm | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 2.75 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for UCC5610J
This table gives cross-reference parts and alternative options found for UCC5610J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC5610J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REG5601E-TR | SCSI Terminator, 18-Line, 110ohm, PDSO28, | Burr-Brown Corp | UCC5610J vs REG5601E-TR |
UCC5614DPTR | 9-LINE 110ohm SCSI BUS TERMINATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | UCC5610J vs UCC5614DPTR |
UC5608DWPTR/81168 | Lower Capacitance 18-Line 5V SE Terminator for SCSI and Fast SCSI 28-SOIC 0 to 70 | Texas Instruments | UCC5610J vs UC5608DWPTR/81168 |
UC5602QP | Cost Reduced 18-Line 5V Terminator for SCSI and Fast SCSI 28-PLCC 0 to 70 | Texas Instruments | UCC5610J vs UC5602QP |
UC5603DPR | 9-Line 5V SE Terminator for SCSI and Fast SCSI 16-SOIC 0 to 70 | Texas Instruments | UCC5610J vs UC5603DPR |
UC5603DPG4 | 9-Line 5V SE Terminator for SCSI and Fast SCSI 16-SOIC 0 to 70 | Texas Instruments | UCC5610J vs UC5603DPG4 |
UC5604N | Cost Reduced 9-Line 5V Terminator for SCSI and Fast SCSI 16-PDIP 0 to 70 | Texas Instruments | UCC5610J vs UC5604N |
IMP5112CDPT | SCSI Terminator, 9-Line, PDSO16, PLASTIC, MS-012AC, SO-16 | Imp Inc | UCC5610J vs IMP5112CDPT |
UC5603QP | 9-LINE 110ohm SCSI BUS TERMINATOR, PQCC28, PLASTIC, LCC-28 | Texas Instruments | UCC5610J vs UC5603QP |
UC5601DWP | 18-Line 5V SE Terminator for SCSI and Fast SCSI 28-SOIC 0 to 70 | Texas Instruments | UCC5610J vs UC5601DWP |