Part Details for UCL1V330MCL1GS by Nichicon Corporation
Overview of UCL1V330MCL1GS by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCL1V330MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9015
|
Newark | Aluminum Electrolytic Capacitor, 33Uf, 35V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:33Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Cl Series, Msl:- Rohs Compliant: Yes |Nichicon UCL1V330MCL1GS Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2590 | Buy Now |
DISTI #
75R6684
|
Newark | Capacitor Alum Elec, 33Uf, 35V, 20%, Smd, Capacitance:33Μf, Capacitance Tolerance:± 20%, Capacitor Dielectric Type:Aluminium Electrolytic, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Diameter:6.3Mm, Height:5.8Mm, No. Of Pins:2 Rohs Compliant: Yes |Nichicon UCL1V330MCL1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1850 | Buy Now |
DISTI #
493-3950-1-ND
|
DigiKey | CAP ALUM 33UF 20% 35V SMD Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.1153 / $0.5100 | Buy Now |
DISTI #
647-UCL1V330MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35V 33 uF 105CSMT AEC-Q200 RoHS: Compliant | 298 |
|
$0.1200 / $0.5600 | Buy Now |
DISTI #
UCL1V330MCL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 33uF, 35VDC, Ø6.3x5.8mm Min Qty: 5000 | 0 |
|
$0.1305 | RFQ |
DISTI #
UCL1V330MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UCL1V330MCL1GS) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 5 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCL1V330MCL1GS
UCL1V330MCL1GS CAD Models
UCL1V330MCL1GS Part Data Attributes:
|
UCL1V330MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCL1V330MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.01155 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 150 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for UCL1V330MCL1GS
This table gives cross-reference parts and alternative options found for UCL1V330MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCL1V330MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCQ1V330MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP | Nichicon Corporation | UCL1V330MCL1GS vs UCQ1V330MCL1GS |
UWT1V330MCL6GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Nichicon Corporation | UCL1V330MCL1GS vs UWT1V330MCL6GS |