Part Details for UCLAMP03371ZA.F by Semtech Corporation
Overview of UCLAMP03371ZA.F by Semtech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCLAMP03371ZA.F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-UCLAMP03371ZA.FTR-ND
|
DigiKey | TVS Min Qty: 15000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0486 / $0.0608 | Buy Now |
DISTI #
UCLAMP03371ZA.F
|
Avnet Americas | UCLAMP, 3.3V 4.9PF 5A TVS SLP0603P2X3F (Alt: UCLAMP03371ZA.F) Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0677 | Buy Now |
DISTI #
947-UCLAMP03371ZA.F
|
Mouser Electronics | Semtech Corporation UCLAMP, 3.3V 4.9PF 5A TVS SLP0603P2X3F RoHS: Compliant | 0 |
|
$0.0480 / $0.0590 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0476 | Buy Now |
DISTI #
UCLAMP03371ZA.F
|
Avnet Americas | UCLAMP, 3.3V 4.9PF 5A TVS SLP0603P2X3F (Alt: UCLAMP03371ZA.F) Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0677 | Buy Now |