-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, ULTRA SMALL, SLP1006P2T, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M8858
|
Newark | Uclamp 1-Line Esd Protection T/R Rohs Compliant: Yes |Semtech UCLAMP0501T.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2660 | Buy Now |
DISTI #
UCLAMP0501T.TCTCT-ND
|
DigiKey | TVS DIODE 5VWM 12.5VC SLP1006P2T Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7561 In Stock |
|
$0.2125 / $0.6400 | Buy Now |
DISTI #
947-UCLAMP0501T.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes UCLAMP 1-LINE ESD PROTECTION RoHS: Compliant | 4765 |
|
$0.2120 / $0.5700 | Buy Now |
DISTI #
V36:1790_07350853
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5V 2-Pin SLP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2335 | Americas - 3000 |
|
$0.2065 / $0.2391 | Buy Now |
DISTI #
V72:2272_07350853
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5V 2-Pin SLP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1932 Container: Cut Strips | Americas - 1076 |
|
$0.2415 / $0.2637 | Buy Now |
|
Future Electronics | UCLAMP Series 12.5 V 10 pF SMT Uni-Directional ESD Protection Diode - SLP-1006P2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.2050 / $0.2200 | Buy Now |
DISTI #
76442345
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5V 2-Pin SLP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2335 | Americas - 3000 |
|
$0.2065 / $0.2391 | Buy Now |
DISTI #
80011563
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5V 2-Pin SLP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2412 | Americas - 3000 |
|
$0.3590 | Buy Now |
DISTI #
40660320
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5V 2-Pin SLP EP T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 1932 | Americas - 1076 |
|
$0.2415 / $0.2563 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCLAMP0501T.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
UCLAMP0501T.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, ULTRA SMALL, SLP1006P2T, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | DFN | |
Package Description | R-CBCC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 12.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-CBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
This table gives cross-reference parts and alternative options found for UCLAMP0501T.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCLAMP0501T.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCLAMP3301D.TCT | Trans Voltage Suppressor Diode, 100W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-2 | Semtech Corporation | UCLAMP0501T.TCT vs UCLAMP3301D.TCT |
UCLAMP1211T.TCT | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.40 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, CASE SLP1006P2T, 2 PIN | Semtech Corporation | UCLAMP0501T.TCT vs UCLAMP1211T.TCT |
UCLAMP2511T.TCT | Trans Voltage Suppressor Diode, 40W, 2.5V V(RWM), Bidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.40 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | Semtech Corporation | UCLAMP0501T.TCT vs UCLAMP2511T.TCT |
UCLAMP0511P.TCT | Trans Voltage Suppressor Diode, 170W, 5V V(RWM), Bidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, ULTRA SMALL, SLP1006P2, 2 PIN | Semtech Corporation | UCLAMP0501T.TCT vs UCLAMP0511P.TCT |
UCLAMP2501T.TCT | Trans Voltage Suppressor Diode, 40W, 2.5V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, ULTRA SMALL, SLP1006, 2 PIN | Semtech Corporation | UCLAMP0501T.TCT vs UCLAMP2501T.TCT |
UCLAMP0501P.TCT | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, ULTRA SMALL, SLP1006P2 , 2 PIN | Semtech Corporation | UCLAMP0501T.TCT vs UCLAMP0501P.TCT |
UCLAMP1201H.TCT | Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Unidirectional, 1 Element, Silicon, 1.70 X 0.90 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, ULTRA SMALL PACKAGE-2 | Semtech Corporation | UCLAMP0501T.TCT vs UCLAMP1201H.TCT |