Part Details for UCLAMP0531P.TFT by Semtech Corporation
Overview of UCLAMP0531P.TFT by Semtech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCLAMP0531P.TFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-UCLAMP0531P.TFTTR-ND
|
DigiKey | UCLAMP, 1-LINE 5V 160PF ESD SLP1 Min Qty: 15000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0641 / $0.0795 | Buy Now |
DISTI #
UCLAMP0531P.TFT
|
Avnet Americas | ESD Suppressor TVS Arrays 30kV 2-Pin DFN (Alt: UCLAMP0531P.TFT) Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0914 | Buy Now |
DISTI #
947-UCLAMP0531P.TFT
|
Mouser Electronics | ESD Suppressors / TVS Diodes UCLAMP, 1-LINE 5V 160PF ESD RoHS: Compliant | 0 |
|
$0.0640 / $0.0780 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0644 | Buy Now |
DISTI #
UCLAMP0531P.TFT
|
Avnet Americas | ESD Suppressor TVS Arrays 30kV 2-Pin DFN (Alt: UCLAMP0531P.TFT) Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0914 | Buy Now |
DISTI #
UCLAMP0531P.TFT
|
Richardson RFPD | TVS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$0.0600 | Buy Now |