Part Details for UCLAMP1501ZV.F by Semtech Corporation
Overview of UCLAMP1501ZV.F by Semtech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for UCLAMP1501ZV.F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-UCLAMP1501ZV.FTR-ND
|
DigiKey | TVS Min Qty: 15000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2069 / $0.2248 | Buy Now |
DISTI #
UCLAMP1501ZV.F
|
Avnet Americas | 15V, 25A, DFN 1.0 X 0.6 X 0.25MM-2LD (Alt: UCLAMP1501ZV.F) Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.2015 | Buy Now |
DISTI #
947-UCLAMP1501ZV.F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes uClamp 1-Line ESD and Surge Protection RoHS: Compliant | 0 |
|
$0.2070 / $0.6000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.2030 | Buy Now |