Part Details for UCLAMP2401T.TCT by Semtech Corporation
Overview of UCLAMP2401T.TCT by Semtech Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCLAMP2401T.TCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9418
|
Newark | Tvs Array, 150W, 24V, Unidirectional, Slp1006P2T, Product Range:Μclamp Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:24V, Clamping Voltage Max:50V, Diode Case Style:Dfn1006, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Semtech UCLAMP2401T.TCT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5231 |
|
$0.2500 / $0.2730 | Buy Now |
DISTI #
13P9647
|
Newark | Tvs Array, 150W, 24V, Unidirectional, Slp1006P2T, Product Range:Μclamp Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:24V, Clamping Voltage Max:50V, Diode Case Style:Dfn1006, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Semtech UCLAMP2401T.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2520 | Buy Now |
DISTI #
UCLAMP2401TCT-ND
|
DigiKey | TVS DIODE 24VWM 50VC SLP1006P2T Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
96836 In Stock |
|
$0.1875 / $0.4000 | Buy Now |
DISTI #
947-UCLAMP2401T.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes UCLAMP2401T 1 LINE 24V SLP RoHS: Compliant | 15698 |
|
$0.1870 / $0.4000 | Buy Now |
DISTI #
V36:1790_07350895
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 24V 50Vc 2-Pin SLP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2340 | Americas - 9000 |
|
$0.1866 | Buy Now |
|
Future Electronics | UCLAMP2401T 50 V 50 pF Uni-Directional SMT ESD Suppressor TVS Array-SLP1006P2T RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1830 / $0.1960 | Buy Now |
DISTI #
79375611
|
Verical | ESD Suppressor Diode TVS Uni-Dir 24V 50Vc 2-Pin SLP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2340 | Americas - 9000 |
|
$0.1866 | Buy Now |
DISTI #
66772296
|
Verical | ESD Suppressor Diode TVS Uni-Dir 24V 50Vc 2-Pin SLP EP T/R RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 1412 | Americas - 840 |
|
$0.7979 / $1.2611 | Buy Now |
DISTI #
UCLAMP2401T.TCT
|
Richardson RFPD | TVS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 7282 |
|
RFQ |
Part Details for UCLAMP2401T.TCT
UCLAMP2401T.TCT CAD Models
UCLAMP2401T.TCT Part Data Attributes:
|
UCLAMP2401T.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
UCLAMP2401T.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 24V V(RWM), Unidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, ULTRA SMALL, SLP1006P2T, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | DFN | |
Package Description | R-CBCC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Nom | 27 V | |
Clamping Voltage-Max | 50 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-CBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for UCLAMP2401T.TCT
This table gives cross-reference parts and alternative options found for UCLAMP2401T.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCLAMP2401T.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1C6117K | Trans Voltage Suppressor Diode, 1V V(RWM), Unidirectional, 1 Element, Silicon, DIE-1 | Sensitron Semiconductors | UCLAMP2401T.TCT vs 1C6117K |