Part Details for UCLAMP2482PWQ.C by Semtech Corporation
Overview of UCLAMP2482PWQ.C by Semtech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCLAMP2482PWQ.C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-UCLAMP2482PWQ.CCT-ND
|
DigiKey | 4V ESD AND EOS PROTECTION FOR 2- Min Qty: 10000 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1482 / $0.1557 | Buy Now |
DISTI #
UCLAMP2482PWQ.C
|
Avnet Americas | �Clamp ESD Protection (Alt: UCLAMP2482PWQ.C) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.2135 | Buy Now |
DISTI #
947-UCLAMP2482PWQ.C
|
Mouser Electronics | ESD Suppressors / TVS Diodes MicroClamp, 24V 18pF max 5A SMF1308N03PW RoHS: Compliant | 0 |
|
$0.1560 / $0.5300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.1502 | Buy Now |
DISTI #
UCLAMP2482PWQ.C
|
Avnet Americas | �Clamp ESD Protection (Alt: UCLAMP2482PWQ.C) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.2135 | Buy Now |
DISTI #
UCLAMP2482PWQ.C
|
Richardson RFPD | TVS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$0.1500 | Buy Now |