Part Details for UCLAMP2482SQTCT by Semtech Corporation
Overview of UCLAMP2482SQTCT by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Price & Stock for UCLAMP2482SQTCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3778
|
Newark | 2-Line 24V 18Pf Esd Can Bus Sot-23 |Semtech UCLAMP2482SQTCT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1690 / $0.1750 | Buy Now |
DISTI #
UCLAMP2482SQTCT
|
Avnet Americas | 2-Line 24V ?Clamp TVS for Automotive CAN Bus Protection Automotive - Bulk (Alt: UCLAMP2482SQTCT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
UCLAMP2482SQTCT
|
Avnet Silica | (Alt: UCLAMP2482SQTCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for UCLAMP2482SQTCT
UCLAMP2482SQTCT CAD Models
UCLAMP2482SQTCT Part Data Attributes
|
UCLAMP2482SQTCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
UCLAMP2482SQTCT
Semtech Corporation
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Max | 36 V | |
Breakdown Voltage-Min | 26.5 V | |
Breakdown Voltage-Nom | 31.5 V | |
Clamping Voltage-Max | 50 V | |
Configuration | COMMON CATHODE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 250 W | |
Number of Elements | 3 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q100; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for UCLAMP2482SQTCT
This table gives cross-reference parts and alternative options found for UCLAMP2482SQTCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCLAMP2482SQTCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCLAMP2492SQTCT | Trans Voltage Suppressor Diode, | Semtech Corporation | UCLAMP2482SQTCT vs UCLAMP2492SQTCT |