Part Details for UCLAMP3311Z.TNT by Semtech Corporation
Overview of UCLAMP3311Z.TNT by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCLAMP3311Z.TNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UCLAMP3311Z.TNT
|
Avnet Silica | Diode TVS Single Bi-Dir 3.3V 30W 2-Pin SLP T/R (Alt: UCLAMP3311Z.TNT) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | TVS DIODE 3.3VWM 7.5VC | 7000 |
|
RFQ |
Part Details for UCLAMP3311Z.TNT
UCLAMP3311Z.TNT CAD Models
UCLAMP3311Z.TNT Part Data Attributes:
|
UCLAMP3311Z.TNT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
UCLAMP3311Z.TNT
Semtech Corporation
Trans Voltage Suppressor Diode, 30W, 3.3V V(RWM), Bidirectional, 1 Element, Silicon, SLP0603P2, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | SLP0603P2, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Max | 4.4 V | |
Breakdown Voltage-Min | 3.65 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Peak Rev Power Dis-Max | 30 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for UCLAMP3311Z.TNT
This table gives cross-reference parts and alternative options found for UCLAMP3311Z.TNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCLAMP3311Z.TNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCLAMP3311Z.TFT | Trans Voltage Suppressor Diode, 30W, 3.3V V(RWM), Bidirectional, 1 Element, Silicon, SLP0603P2, 2 PIN | Semtech Corporation | UCLAMP3311Z.TNT vs UCLAMP3311Z.TFT |
UCLAMP3311Z.TVT | Trans Voltage Suppressor Diode, 30W, 3.3V V(RWM), Bidirectional, 1 Element, Silicon, SLP0603P2, 2 PIN | Semtech Corporation | UCLAMP3311Z.TNT vs UCLAMP3311Z.TVT |