Part Details for UCLAMP3351ZATFT by Semtech Corporation
Overview of UCLAMP3351ZATFT by Semtech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCLAMP3351ZATFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-UCLAMP3351ZATFTCT-ND
|
DigiKey | 1-LINE 3.3V 6A(8/20US) ESD SLP06 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12865 In Stock |
|
$0.0494 / $0.4300 | Buy Now |
DISTI #
UCLAMP3351ZATFT
|
Avnet Americas | 1-LINE 3.3V 6A(8/20US) ESD SLP0603P2X3F (Alt: UCLAMP3351ZATFT) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0498 | Buy Now |
DISTI #
947-UCLAMP3351ZATFT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1-Line 3.3V 6A(8/20us) ESD SLP0603P2X3F RoHS: Compliant | 13323 |
|
$0.0490 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0500 | Buy Now |
DISTI #
UCLAMP3351ZATFT
|
Richardson RFPD | TVS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$0.0482 / $0.0533 | Buy Now |