Part Details for UCLAMP5011Z2CTKT by Semtech Corporation
Overview of UCLAMP5011Z2CTKT by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCLAMP5011Z2CTKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-UCLAMP5011Z2CTKTCT-ND
|
DigiKey | TVS DIODE 5V 12V SLP0402P2X4C Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20000 In Stock |
|
$0.0330 / $0.3300 | Buy Now |
DISTI #
UCLAMP5011Z2CTKT
|
Avnet Americas | UCLAMP5011Z2CTKT (Alt: UCLAMP5011Z2CTKT) Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0452 | Buy Now |
DISTI #
947-UCLAMP5011Z2CTKT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1-Line 5V 5pF 0.15 Ohms ESD RoHS: Compliant | 236295 |
|
$0.0320 / $0.3300 | Buy Now |
|
Future Electronics | 01005 Size Clamp 1-Line ESD Protection RoHS: Non Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.0318 | Buy Now |
DISTI #
UCLAMP5011Z2CTKT
|
Avnet Americas | UCLAMP5011Z2CTKT (Alt: UCLAMP5011Z2CTKT) Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0452 | Buy Now |
DISTI #
UCLAMP5011Z2CTKT
|
Avnet Americas | UCLAMP5011Z2CTKT (Alt: UCLAMP5011Z2CTKT) Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0452 | Buy Now |
DISTI #
UCLAMP5011Z2CTKT
|
Avnet Asia | UCLAMP5011Z2CTKT (Alt: UCLAMP5011Z2CTKT) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$0.0300 | Buy Now |