-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TVS DIODE 5VWM 12VC Z1A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC9843
|
Newark | Uclamp5011Zatft 5V In Z1A T/R Rohs Compliant: Yes |Semtech UCLAMP5011ZATFT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7895 |
|
$0.1340 | Buy Now |
DISTI #
56Y1803
|
Newark | Uclamp, 1-Line 5V 5Pf Z1A Slp0603P2X3F Rohs Compliant: Yes |Semtech UCLAMP5011ZATFT Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 / $0.1740 | Buy Now |
DISTI #
UCLAMP5011ZATFTCT-ND
|
DigiKey | TVS DIODE 5VWM 12VC SLP0603P2X3F Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
74677 In Stock |
|
$0.1539 / $0.5300 | Buy Now |
DISTI #
UCLAMP5011ZATFT
|
Avnet Americas | µClamp Ultra Small 1-Line ESD Protection 5V 30W 2-Pin SLP0603P2X3F T/R - Tape and Reel (Alt: UCLAMP5011ZATFT) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2160 | Buy Now |
DISTI #
947-UCLAMP5011ZATFT
|
Mouser Electronics | ESD Suppressors / TVS Diodes UCLAMP5011ZATFT 5V in Z1A RoHS: Compliant | 22433 |
|
$0.1500 / $0.5200 | Buy Now |
|
Future Electronics | TVS DIODE 5V 12V SLP0603P2X3F RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 60000Reel |
|
$0.1470 | Buy Now |
DISTI #
UCLAMP5011ZATFT
|
Avnet Americas | µClamp Ultra Small 1-Line ESD Protection 5V 30W 2-Pin SLP0603P2X3F T/R - Tape and Reel (Alt: UCLAMP5011ZATFT) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2160 | Buy Now |
DISTI #
UCLAMP5011ZATFT
|
Avnet Americas | µClamp Ultra Small 1-Line ESD Protection 5V 30W 2-Pin SLP0603P2X3F T/R - Tape and Reel (Alt: UCLAMP5011ZATFT) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2160 | Buy Now |
DISTI #
UCLAMP5011ZATFT
|
Richardson RFPD | TVS RoHS: Compliant Min Qty: 1 | 30000 |
|
RFQ | |
DISTI #
UCLAMP5011ZATFT
|
Avnet Asia | µClamp Ultra Small 1-Line ESD Protection 5V 30W 2-Pin SLP0603P2X3F T/R (Alt: UCLAMP5011ZATFT) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCLAMP5011ZATFT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
UCLAMP5011ZATFT
Semtech Corporation
TVS DIODE 5VWM 12VC Z1A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | R-XBCC-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2018-08-13 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 6.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |