Part Details for UCLAMP5031ZATFT by Semtech Corporation
Overview of UCLAMP5031ZATFT by Semtech Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCLAMP5031ZATFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH6742
|
Newark | 1-Line 5V 13Pf 7.5A(8/20Us) Slp0603P2X3F |Semtech UCLAMP5031ZATFT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15000 |
|
$0.1890 | Buy Now |
DISTI #
600-UCLAMP5031ZATFTCT-ND
|
DigiKey | 1-LINE 5V 13PF 7.5A(8/20US) SLP0 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38706 In Stock |
|
$0.2000 / $0.6100 | Buy Now |
DISTI #
UCLAMP5031ZATFT
|
Avnet Americas | ESD Suppressor TVS Single Uni-Directional 5V 30kV Air/30kV Contact 2-Pin DFN - Tape and Reel (Alt: UCLAMP5031ZATFT) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2880 | Buy Now |
DISTI #
947-UCLAMP5031ZATFT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1-Line 5V 13pF 7.5A(8/20us) SLP0603P2X3F RoHS: Compliant | 16418 |
|
$0.2000 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.2030 | Buy Now |
DISTI #
UCLAMP5031ZATFT
|
Avnet Americas | ESD Suppressor TVS Single Uni-Directional 5V 30kV Air/30kV Contact 2-Pin DFN - Tape and Reel (Alt: UCLAMP5031ZATFT) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2880 | Buy Now |
DISTI #
UCLAMP5031ZATFT
|
Richardson RFPD | TVS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
UCLAMP5031ZATFT
|
Avnet Asia | ESD Suppressor TVS Single Uni-Directional 5V 30kV Air/30kV Contact 2-Pin DFN (Alt: UCLAMP5031ZATFT) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | 298700 |
|
RFQ | ||
DISTI #
4243137
|
element14 Asia-Pacific | 1-LINE 5V 13PF 7.5A(8/20US) SLP0603P2X3F 98AH6742 RoHS: Not Compliant Min Qty: 1 Container: Each | 15000 |
|
$0.2457 / $0.6020 | Buy Now |