Part Details for UCS08C03L02 by YAGEO Corporation
Overview of UCS08C03L02 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCS08C03L02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-UCS08C03L02TR-ND
|
DigiKey | TVS ESD SOIC-08 5V 15V Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0855 / $0.1071 | Buy Now |
DISTI #
UCS08C03L02
|
Avnet Americas | ESD Suppressor TVS Array Dual Bi-Directional 3.3V 30kV Air/30kV Contact 8-Pin SOIC T/R - Tape and Reel (Alt: UCS08C03L02) RoHS: Compliant Min Qty: 25000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0704 | Buy Now |
DISTI #
UCS08C03L02
|
TTI | ESD Suppressors / TVS Diodes TVS ESD SOIC-08 5V 15V RoHS: Compliant pbFree: Pb-Free Min Qty: 25000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0710 | Buy Now |