Part Details for UCT210-29-J7 by FAG Bearings
Overview of UCT210-29-J7 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCT210-29-J7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72540637
|
RS | Take-Up Housing Unit, 46.038mm ID, 149mm OD, 117mm Width | FAG Bearings (Schaeffler) UCT210-29-J7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$77.7900 / $80.2700 | RFQ |