Part Details for UD-6950H by Plugable Technologies
Overview of UD-6950H by Plugable Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67996-950HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 50 Positions, 2.54 mm (0.100in) Pitch | |
67996-950HTLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 50 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for UD-6950H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | PLUGABLE UD-6950 USB 3.0 DUAL. 4K DISPLAY DOCK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 56 |
|
$178.2600 | Buy Now |
|
Neutron USA | DISPLAYLINK 4K DUAL MONITOR HORIZONTAL DOCKING STATION | 50 |
|
$168.9900 | Buy Now |