Part Details for UDA1334BTS/N2,118 by NXP Semiconductors
Overview of UDA1334BTS/N2,118 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for UDA1334BTS/N2,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R9560
|
Newark | Low Power Stereo Audio Dac (With Lower Vdd Support)/ Reel Rohs Compliant: Yes |Nxp UDA1334BTS/N2,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7300 / $0.9880 | Buy Now |
DISTI #
UDA1334BTS/N2,118
|
Avnet Americas | DAC 2-CH Interpolation Filter 16-Pin SSOP T/R - Tape and Reel (Alt: UDA1334BTS/N2,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.7005 / $0.8039 | Buy Now |
DISTI #
UDA1334BTS/N2,118
|
Avnet Americas | DAC 2-CH Interpolation Filter 16-Pin SSOP T/R - Tape and Reel (Alt: UDA1334BTS/N2,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.7005 / $0.8039 | Buy Now |
|
Chip1Cloud | IC AUDIO DAC LP 16-SSOP | 107900 |
|
RFQ | |
DISTI #
2841033
|
Farnell | DAC, VOLTAGE OUTPUT, 24BIT, SSOP-16 RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5448 / $1.3275 | Buy Now |
DISTI #
2841033RL
|
Farnell | DAC, VOLTAGE OUTPUT, 24BIT, SSOP-16 RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Reel | 0 |
|
$0.5448 / $1.3275 | Buy Now |
|
Vyrian | OEM/CM Only | 54 |
|
RFQ |
Part Details for UDA1334BTS/N2,118
UDA1334BTS/N2,118 CAD Models
UDA1334BTS/N2,118 Part Data Attributes:
|
UDA1334BTS/N2,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UDA1334BTS/N2,118
NXP Semiconductors
UDA1334BTS - Low power audio DAC SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | 4.40 MM, PLASTIC, MO-152, SOT369-1, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT369-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for UDA1334BTS/N2,118
This table gives cross-reference parts and alternative options found for UDA1334BTS/N2,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDA1334BTS/N2,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDA1334TS/N1,118 | IC SERIAL INPUT LOADING, 24-BIT DAC, PDSO16, PLASTIC, SSOP-16, Digital to Analog Converter | NXP Semiconductors | UDA1334BTS/N2,118 vs UDA1334TS/N1,118 |