Part Details for UDD-300-C by Bivar Inc
Overview of UDD-300-C by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UDD-300-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X9526
|
Newark | Card Guide, Nylon, Pcb, Accessory Type:Card Guide, For Use With:Pcbs, Guide Width:7.874Mm, Guide Length:76.2Mm Rohs Compliant: Yes |Bivar UDD-300-C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.7100 | Buy Now |
DISTI #
492-1897-ND
|
DigiKey | CARD GUIDE GRD CLIP 3X0.08" BK Min Qty: 1 Lead time: 12 Weeks Container: Box |
100 In Stock |
|
$1.2090 / $2.3300 | Buy Now |
DISTI #
749-UDD-300-C
|
Mouser Electronics | Circuit Board Hardware - PCB Conductive CardGuide Grounding Clip 3in RoHS: Compliant | 195 |
|
$1.2100 / $1.6500 | Buy Now |
DISTI #
70537079
|
RS | Press-In Card Guide, Grounding Clip, 3.0in., 0.08 in. Slot, Nylon, Black | Bivar Inc. UDD-300-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7200 / $1.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.1400 | Buy Now |
|
Chip1Cloud | CARD GUIDE GRD CLIP 3X0.08" BK | 10000 |
|
RFQ |